This Honeywell pressure sensor features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It can withstand a maximum pressure of 600PSI and is designed for absolute pressure measurements. The sensor provides analog and RS-485 output types and is packaged as a single unit with a filtered port.
Honeywell PPT0500AFN5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500AFN5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.