The PPT0500DFW2VA differential pressure sensor from Honeywell features an accuracy of 0.05% and operates over a temperature range of -40°C to 85°C. It is designed to measure pressures up to 600PSI, with a standard operating pressure of 500PSI. The sensor has a barbed port style and is terminated with a connector. It is suitable for use in various applications, including environmental sensing.
Honeywell PPT0500DFW2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500DFW2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.