The Honeywell PPT0500GFF5VB is a vented gauge pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.05% and can withstand a maximum pressure of 600PSI. The device has a filtered port style and a termination of connector. It is designed to operate at an operating pressure of 500PSI.
Honeywell PPT0500GFF5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500GFF5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.