The Honeywell PPT0500GRW2VA is an analog pressure sensor with an operating temperature range of -40°C to 85°C and a maximum operating pressure of 600PSI. It is designed for use in vented gauge applications and features a barbed port style. The sensor is terminated with a connector and has an accuracy of 0.05%. It is a single unit, packaged in a single unit quantity.
Honeywell PPT0500GRW2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500GRW2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.