The PPT0500GWF2VB is an analog pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It is designed to measure pressures up to 600PSI and features a 0.05% accuracy. The sensor is a vented gauge type with a barbed port and is terminated with a connector. It is suitable for use in various applications where precise pressure measurement is required.
Honeywell PPT0500GWF2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0500GWF2VB to view detailed technical specifications.
No datasheet is available for this part.