Honeywell PPT2-0001DFG2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001DFG2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.