The PPT2-0001DFR5VS is a differential pressure sensor from Honeywell with an operating pressure of 1 PSI. It features an accuracy of 0.0375% and operates within a temperature range of -40°C to 85°C. The sensor is designed for use in pressure type applications and has a termination of connector. It is available in a package quantity of 1 and has a port style of barbed.
Honeywell PPT2-0001DFR5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001DFR5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.