The PPT2-0001GFG5VS is a vented gauge pressure sensor from Honeywell, offering an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 3PSI. This sensor features a threaded port style and provides analog and RS-485 output types, making it suitable for various industrial applications.
Honeywell PPT2-0001GFG5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001GFG5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.