The PPT2-0001GRG2VS is a pressure sensor with an accuracy of 0.0375% and an operating temperature range of -40°C to 85°C. It is designed to operate at a maximum pressure of 3PSI and a standard operating pressure of 1PSI. The sensor features a threaded port and a vented gauge pressure type. It is available in a single package quantity and has a termination type of connector.
Honeywell PPT2-0001GRG2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001GRG2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.