The PPT2-0001GXF5VS is an analog pressure sensor with an operating pressure range of 1PSI and a maximum pressure rating of 3PSI. It operates within a temperature range of -40°C to 85°C. The sensor features a vented gauge pressure type and a threaded port style. It is designed for use with RS-485 output and is a single unit in a connector termination.
Honeywell PPT2-0001GXF5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0001GXF5VS to view detailed technical specifications.
No datasheet is available for this part.