The PPT2-0002DFR5VS is a differential pressure sensor from Honeywell with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 6PSI. The sensor features analog and RS-485 output types and is available in a single package quantity. It is designed for use in barbed port style applications and is suitable for general use.
Honeywell PPT2-0002DFR5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0002DFR5VS to view detailed technical specifications.
No datasheet is available for this part.