The PPT2-0002DKR5VS is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.0375% and can operate at pressures up to 6PSI. The sensor has a threaded port style and outputs analog and RS-485 signals. It is designed for use in various applications and is available as a single unit.
Honeywell PPT2-0002DKR5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0002DKR5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.