The PPT2-0002DKW5VS is a differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It features an operating pressure of 2PSI and a maximum pressure rating of 6PSI. The sensor provides an analog output and supports RS-485 communication. It is a threaded port style device with a single package quantity.
Honeywell PPT2-0002DKW5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0002DKW5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.