The PPT2-0002DRX2VS is a differential pressure sensor from Honeywell, offering an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 6PSI. The sensor provides an analog or RS-232 output and features a threaded port style. It is a single unit, packaged in a connector termination.
Honeywell PPT2-0002DRX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0002DRX2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.