The PPT2-0002GFW2VS is an analog pressure sensor with an accuracy of 0.0375% and an operating temperature range of -40°C to 85°C. It is designed for use in applications where a vented gauge pressure type is required. The sensor has a barbed port style and a connector termination. It is a single unit in a package and is suitable for use in environmental sensing applications.
Honeywell PPT2-0002GFW2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0002GFW2VS to view detailed technical specifications.
No datasheet is available for this part.