The PPT2-0002GKR5VS is a pressure sensor with an accuracy of 0.0375% and an operating temperature range of -40°C to 85°C. It features a vented gauge pressure type and a threaded port style. The sensor has an operating pressure of 2PSI and a maximum pressure rating of 6PSI. It is designed for use in environmental sensing applications and is available as a single unit in a connector termination.
Honeywell PPT2-0002GKR5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0002GKR5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.