The PPT2-0002GRF2VS is a vented gauge pressure sensor from Honeywell, offering an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and is designed to measure pressures up to 6PSI. This sensor features an analog and RS-232 output type and is available in a single package quantity. The PPT2-0002GRF2VS is a barbed port style pressure sensor, classified under the PPT2 series, with a termination type of connector.
Honeywell PPT2-0002GRF2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0002GRF2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.