The PPT2-0002GRW2VS is a vented gauge pressure sensor from Honeywell with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and is designed for pressures up to 6PSI. The sensor features an analog and RS-232 output type and is available in a single package quantity. It is a part of the PPT2 series and has a barbed port style with a connector termination.
Honeywell PPT2-0002GRW2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0002GRW2VS to view detailed technical specifications.
No datasheet is available for this part.