The PPT2-0005DFX5VS is a pressure sensor from Honeywell, with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures differential pressure up to 15PSI. The sensor features a threaded port style and a connector termination. It is designed for use in environmental sensing applications.
Honeywell PPT2-0005DFX5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0005DFX5VS to view detailed technical specifications.
No datasheet is available for this part.