The PPT2-0005DRF2VS is a differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 15PSI and an operating pressure of 5PSI. The sensor provides analog and RS-232 output types and features a barbed port style. It is a single unit with a connector termination and is part of the PPT2 series.
Honeywell PPT2-0005DRF2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0005DRF2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.