The PPT2-0005DXR5VS is a differential pressure sensor with an operating pressure of 5PSI, capable of withstanding a maximum pressure of 15PSI. It features an analog and RS-485 output type and is designed to operate within a temperature range of -40°C to 85°C. The sensor is available in a single unit package and has a threaded port style. It is part of the PPT2 series and is designed for general use.
Honeywell PPT2-0005DXR5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0005DXR5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.