The PPT2-0005DXW5VS is a differential pressure sensor from Honeywell, offering an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and is designed to measure pressures up to 15PSI. The sensor features a threaded port and provides output in both analog and RS-485 formats. It is part of the PPT2 series and is supplied as a single unit.
Honeywell PPT2-0005DXW5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0005DXW5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.