The PPT2-0010GKW2VS pressure sensor from Honeywell offers an accuracy of 0.0375% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 30PSI and features a threaded port style. This sensor provides analog and RS-232 output types and is available in a single package quantity.
Honeywell PPT2-0010GKW2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0010GKW2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.