The PPT2-0020DFK5VS is an analog differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It features a threaded port and is designed for use in applications up to 60PSI. The sensor is of the RS-485 output type and has an accuracy of 0.0375%. It is a single unit with a connector termination.
Honeywell PPT2-0020DFK5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0020DFK5VS to view detailed technical specifications.
No datasheet is available for this part.