The PPT2-0020DWF5VS is a differential pressure sensor with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 60PSI. The sensor features a barbed port style and a connector termination. It is designed for use in environmental sensing applications.
Honeywell PPT2-0020DWF5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0020DWF5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.