The PPT2-0020GGF5VS is a pressure sensor with an operating pressure range of 20PSI and a maximum operating temperature of 85°C. It features an accuracy of 0.0375% and is designed for use in threaded ports. The sensor is a vented gauge type and is available as a single unit in a connector termination. It is suitable for use in environments with pressures up to 60PSI.
Honeywell PPT2-0020GGF5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0020GGF5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.