The PPT2-0020GWG5VS is a pressure sensor with an accuracy of 0.0375% and an operating temperature range of -40°C to 85°C. It is a vented gauge type with a threaded port style and a maximum operating pressure of 60PSI. The sensor is designed for use in applications where a general-purpose pressure measurement is required, and it is suitable for use in environments where RS-485 output is necessary. The PPT2-0020GWG5VS is a single unit with a connector termination.
Honeywell PPT2-0020GWG5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0020GWG5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.