The PPT2-0020GWW2VS is an analog pressure sensor from Honeywell, designed for use in environmental sensing applications. It operates over a temperature range of -40°C to 85°C and measures pressure up to 60PSI. The sensor features a vented gauge pressure type and a barbed port style. It provides an analog output, as well as an RS-232 interface for digital communication.
Honeywell PPT2-0020GWW2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0020GWW2VS to view detailed technical specifications.
No datasheet is available for this part.