The PPT2-0050AXN2VS is an absolute pressure sensor from Honeywell with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 150PSI. The sensor features a threaded port and outputs analog and RS-232 signals. It is designed for use in various applications and is available as a single unit.
Honeywell PPT2-0050AXN2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050AXN2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.