The PPT2-0050DRX5VS is a pressure sensor with an accuracy of 0.0375% and a maximum operating temperature of 85°C. It operates within a pressure range of 50PSI and can withstand a maximum pressure of 150PSI. The sensor is of the differential type and has a threaded port style. It is an analog output device with RS-485 capability and is terminated with a connector.
Honeywell PPT2-0050DRX5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050DRX5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.