The PPT2-0050DXG5VS is an analog differential pressure sensor from Honeywell with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 150PSI, with a typical operating pressure of 50PSI. The sensor features a threaded port and provides an RS-485 output. It is designed for use in various applications and is part of the PPT2 series.
Honeywell PPT2-0050DXG5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050DXG5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.