The PPT2-0050DXR5VS differential pressure sensor from Honeywell offers an accuracy of 0.0375% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 150PSI, with a standard operating pressure of 50PSI. The sensor features a threaded port style and a connector termination. It is part of the PPT2 series and is available as a single unit.
Honeywell PPT2-0050DXR5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050DXR5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.