The PPT2-0050GFW5VS pressure sensor from Honeywell offers an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 150PSI. This sensor features an analog and RS-485 output type and is supplied in a single unit package with a barbed port style and connector termination.
Honeywell PPT2-0050GFW5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050GFW5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.