The PPT2-0050GGR2VS is an analog pressure sensor from Honeywell with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressure up to 150PSI. The sensor is designed for use in vented gauge applications and features a barbed connector. It is part of the PPT2 series and is a general-purpose pressure sensor.
Honeywell PPT2-0050GGR2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050GGR2VS to view detailed technical specifications.
No datasheet is available for this part.