The PPT2-0050GKW5VS is a vented gauge pressure sensor from Honeywell with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 150PSI. The sensor provides analog and RS-485 output types and features a threaded port style. It is a single unit packaged in a connector termination.
Honeywell PPT2-0050GKW5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050GKW5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.