The PPT2-0050GXX5VS is a vented gauge pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It features a threaded port and a pressure rating of 50PSI. The device has a maximum operating pressure of 150PSI and an accuracy of 0.0375%. It is designed for use in environmental sensing applications and is available as a single unit.
Honeywell PPT2-0050GXX5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0050GXX5VS to view detailed technical specifications.
No datasheet is available for this part.