The PPT2-0100DGW5VS is a differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It features a threaded port and outputs an analog signal via RS-485. The sensor is designed to operate within a maximum pressure of 300PSI and a nominal operating pressure of 100PSI. It is part of the PPT2 series and is a general-purpose pressure sensor.
Honeywell PPT2-0100DGW5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0100DGW5VS to view detailed technical specifications.
No datasheet is available for this part.