The PPT2-0100GFW5VS is a pressure sensor with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures up to 300PSI. The sensor provides an analog or RS-485 output. It is a vented gauge pressure sensor with a barbed port style and a single connector termination.
Honeywell PPT2-0100GFW5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0100GFW5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.