The PPT2-0100GGX2VS is a pressure sensor with an accuracy of 0.0375% and an operating temperature range of -40°C to 85°C. It is designed to measure pressures up to 300PSI and is available in a threaded port style. The sensor has a vented gauge pressure type and provides analog and RS-232 output signals. It is a single unit packaged in a connector termination.
Honeywell PPT2-0100GGX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0100GGX2VS to view detailed technical specifications.
No datasheet is available for this part.