The PPT2-0100GKX2VS is a pressure sensor with an accuracy of 0.0375%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 300PSI. The sensor features a threaded port style and a vented gauge pressure type. It is available in a single package quantity and has a termination type of connector.
Honeywell PPT2-0100GKX2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0100GKX2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.