The PPT2-0100GWW2VS is an analog pressure sensor from Honeywell, designed to operate within a temperature range of -40°C to 85°C. It measures pressure up to 300PSI and is suitable for applications requiring a vented gauge configuration. The sensor features a barbed port style and is terminated with a connector. It is part of the PPT2 series and is suitable for use in environmental sensing applications.
Honeywell PPT2-0100GWW2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0100GWW2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.