This differential pressure sensor from Honeywell features an accuracy of 0.0375% and operates within a temperature range of -40°C to 85°C. It can withstand a maximum pressure of 600PSI and is designed for use in environments where differential pressure measurements are required. The sensor is available in a single package quantity and has a threaded port for easy mounting.
Honeywell PPT2-0300DFG5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0300DFG5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.