The Honeywell PPT2-0300DFW2VS is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.0375% and can withstand a maximum pressure of 600PSI. The sensor has a barbed port style and a connector termination. It is designed for use in environmental sensing applications.
Honeywell PPT2-0300DFW2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0300DFW2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.