The PPT2-0300GXF5VS is a pressure sensor with an operating temperature range of -40°C to 85°C and a maximum operating pressure of 600PSI. It provides analog and RS-485 output types and is designed for threaded port connections. The sensor is a vented gauge type and is packaged individually.
Honeywell PPT2-0300GXF5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0300GXF5VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.