The PPT2-0500DFR2VS is an analog differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C and a maximum operating pressure of 600PSI. It features a barbed port and outputs RS-232 signals. The sensor is designed for general use and has an accuracy of 0.0375%. It is a single unit with a termination of connector type.
Honeywell PPT2-0500DFR2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0500DFR2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.