The PPT2-0500DXG5VS is a differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It is designed to measure pressures up to 600PSI with an accuracy of 0.0375%. The sensor features a threaded port style and a connector termination. It is part of the PPT2 series and has a single output type, RS-485, for analog signal transmission.
Honeywell PPT2-0500DXG5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0500DXG5VS to view detailed technical specifications.
No datasheet is available for this part.