The PPT2-0500GFG2VS pressure sensor from Honeywell is a threaded, vented gauge device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an accuracy of 0.0375% and a maximum pressure rating of 600PSI, with an operating pressure of 500PSI. The sensor provides analog and RS-232 output types and is available in a single package quantity.
Honeywell PPT2-0500GFG2VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0500GFG2VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.