The PPT2-0500GRF5VS is a vented gauge pressure sensor with an operating temperature range of -40°C to 85°C. It is designed to measure pressures up to 600PSI and features analog and RS-485 output types. The sensor is available in a single package quantity and has a barbed port style. It is part of the PPT2 series and is terminated with a connector.
Honeywell PPT2-0500GRF5VS technical specifications.
| Accuracy | 0.0375% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | PPT2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT2-0500GRF5VS to view detailed technical specifications.
No datasheet is available for this part.