Honeywell PPTE0015AP2VDF technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE0015AP2VDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.