The PPTE0100AP2VDC is a pressure sensor from Honeywell with an accuracy of 0.24%. It operates within a temperature range of -40°C to 85°C and can withstand pressures up to 300PSI. The sensor features a threaded port style and provides analog and RS-232 output types. It is available in a single unit package with wire leads termination.
Honeywell PPTE0100AP2VDC technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE0100AP2VDC to view detailed technical specifications.
No datasheet is available for this part.